Location: 
All Products

SMC Corporation M-5G1

SMC Corporation - M-5G1 - Gasket for M5 fittings,  plastic View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Gasket for M5 fittings, plastic
Mfr. Part#:
M-5G1

Allied Stock#: 70071758

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$0.120 (Each)
1$0.120
30$0.110
Availability

648 can ship immediately.

100 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: M5 Series
Diameter: 7 mm
Dimensions: 0.5 T x 7 Dia. mm
For Use With: M5 Thread (Seal), MS Series Miniature Fittings
Material: PVC
Pressure, Operating: 1 MPa
Proof Pressure: 1.5 MPa
Temperature, Ambient: -5 to +60 °C
Type: Gasket

Overview

M sub-miniature tube fittings are available for applications where space is more of a concern than flow rate. The tubing features a tight minimum bend radius of just 4 mm. The economical tubing is available in 20 m rolls of your choice of seven available standard colors. Four fitting types are available in two connect the tubing to a straight or angled M3 or M5 threaded port, and two connect the tubing to larger tubing or plug into a standard KQ2 Series one-touch fitting.
  • Gasket: Light Clamping Torque Tight Seal
  • Gasket Comes with Plug
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.