Location: 
All Products

SMC Corporation M-3ALU-3

SMC Corporation - M-3ALU-3 - Elbow Connector,  M3 x 0.5 Male,  Push In3 mm View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Elbow Connector, M3 x 0.5 Male, Push In3 mm
Mfr. Part#:
M-3ALU-3

Allied Stock#: 70073188

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$3.33 (Each)
1$3.330
Availability

49 can ship immediately.

70 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: M Series
Material, Body: Brass
Size, Port: M3 x 0.5
Size, Tube: 1.6 mm
Standards: JIS B 0209 Class 2, RoHs Compliance, ISO 16030
Type: Barb Elbow

Overview

Series M and MS miniature fittings are for use with air connections in confined areas. The hose nipple and hose elbow styles accept nylon, soft nylon and polyurethane tubing. The body of the MS series is stainless steel, making it possible to use this fitting in corrosive applications.