SMC Corporation - KQT07-00 - 8 60 degC -5 degC 1.0 MPa (Max.) 13.2 mm (Max.) 20.5 mm Fitting, 1/4 in. - Allied Electronics
Location: 
All Products

SMC Corporation KQT07-00

SMC Corporation - KQT07-00 - Fitting,  1/4 in.;  20.5 mm;  13.2 mm (Max.);  1.0 MPa (Max.);  -5 degC;  60 degC;  8 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Fitting, 1/4 in.; 20.5 mm; 13.2 mm (Max.); 1.0 MPa (Max.); -5 degC; 60 degC; 8
Mfr. Part#:
KQT07-00

Allied Stock#: 70070852
 

Resources

View KQT07-00 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$4.03 (Each)
1$4.030
Availability

1764 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ Series
Color: Black | Blue
Diameter, Hole: 13.2 mm (Max.)
Diameter, Tube: 1⁄4 in.
Length, Overall: 20.5 mm
Material, Body: Plastic
Material, Gasket: Stainless Steel 304, NBR
Operating Fluid: Air⁄Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 Mpa
Size, Tube: 1/4 "
Standards: UL Listed, CSA Certified
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Type: Tee-Union
Weight: 8 g

Overview

To plug unused one-touch fittings.

  • Operating Fluid: Air, Water
  • Max. Operating Pressure: 145 PSI
  • Body: Plastic