Location: 
All Products

SMC Corporation KQGE04-00

SMC Corporation - KQGE04-00 - SEE 499-2672 KQG2E04-00 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation SEE 499-2672 KQG2E04-00
Mfr. Part#:
KQGE04-00

Allied Stock#: 70071739

Resources

View KQGE04-00 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0 |  Multiples Of: 1

Specifications

Brand/Series: KQG Series
Material, Body: Stainless Steel
Size, Tube: 4 mm
Standards: RoHs Compliance
Type: Bulkhead Union

Overview

SMC's KQG series one-touch fittings have all metal stainless steel SUS316 construction and FKM sealing material. The series is also suitable for use in CRT production lines where contact with copper must be avoided, food processing machines where water or salt water splashes and clean rooms where discoloration of copper material and corrosion must be avoided.

Stainless Specifications Applicable to Corrosive Environments:
  • Special Profile Ensures Sealing and Reduces Resistance When Tube Is Inserted
  • Large Retaining Force; Light Force for Removal
  • Body and Thread Portion Can Rotate to Allow Piping in Confined Spaces
  • Works with Ambient and Fluid Temps 23-302°F
  • Applicable for Air, Water and Steam; Consult SMC If Using Other Fluids