SMC Corporation KQ2ZT07-35AS
One-Touch Fitting, 1/4 in. Tube Size, Male, NPT Thread, KQ2 Series
Mfr. Part #: KQ2ZT07-35AS / RS Stock #: 70247374
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.59
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Triple Universal Male Elbow
Gender
Male
Port Size
0.25 in
Standards
ANSI/ASMEB 1.20.1 - 1983, RoHs Compliance
Thread Type
NPT
Tube Size
1/4 in.
Type
One-Touch Fitting
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts nylon and polyurethane tubes,Stud allows rotation of the body for ease of installation in confined spaces,Release collar allows easy removal of tubing without damaging the tube,Can be used for a wide range of pressures from a low vacuum up to a pressureof 1.0MPa,This product is not intended for use in potable water systems