SMC Corporation KQ2Y07-34S
Fitting, Male-Tee, Plastic Body, Tube 1/4", Port 1/8" NPT, KQ2 Series
Mfr. Part #: KQ2Y07-34S / RS Stock #: 70070381
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Plastic
Color
White
Gasket Material
PVC
Hole Diameter
4.6 mm (Min.) in
Inlet Diameter
13.2 mm
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Nut Size
11.11 mm (Hex.) in
Operating Fluid
Air ; Water
Operating Pressure
1 MPa
Overall Length
20.5 mm x 2 in
Port Size
0.125 in
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3 MPa
Standards
UL Listed, CSA Certified
Thread Size
1/8” NPT AWG
Thread Type
NPT
Tube Diameter
1⁄4 in.
Tube Size
1/4 in.
Type
Male-Tee
Weight
11 g
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold