SMC Corporation KQ2U08-10A
Tubing Fitting,Union Y,8mm Tube,10mm Connection Diameter
Mfr. Part #: KQ2U08-10A / RS Stock #: 70335946
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.42
Additional Inventory
Can ship in 10 days:
2417
On order:
6
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection Style
One Touch
Tube Size
8 mm
Type
Branch Y
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts FEP, PFA, nylon, soft nylon, and polyurethane tubes,Fluid: air, water,Operating pressure range: -100kPa~1MPa,Release collar allows easy removal of tubing without causing damage to the tube,This product is not intended for use in potable water systems