SMC Corporation KQ2U07-36AS
Fitting,branch Y,for 1/4" tube,3/8NPT port
Mfr. Part #: KQ2U07-36AS / RS Stock #: 70608074
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$5.94
Product Specifications
Product Attribute
Attribute Value
Search
Port Size
0.375 in
Thread Type
NPT
Tube Size
1/4 in.
Type
Branch Y
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold