Location: 
All Products

SMC Corporation KQ2U07-00A

SMC Corporation - KQ2U07-00A - Fitting,  One-Touch,  Union "Y",  1/4in,  Same Diam. Tubing OD,  Brass,  Series KQ2 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Fitting, One-Touch, Union "Y", 1/4in, Same Diam. Tubing OD, Brass, Series KQ2
Mfr. Part#:
KQ2U07-00A

Allied Stock#: 70244709

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$4.62 (Each)
1$4.620
30$4.300
50$4.080
Availability

951 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Material, Body: Brass, PBT, PP
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 MPa
Size, Tube: 1/4 "
Standards: RoHs Compliance
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Type: Branch Y

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold