SMC Corporation KQ2U06-02AS
Brass Pneumatic Y Threaded-to-Tube Adapter, Push In 6 mm
Mfr. Part #: KQ2U06-02AS / RS Stock #: 70608072
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.98
Product Specifications
Product Attribute
Attribute Value
Search
Connection Style
Threaded
Port Size
0.25 in
Tube Size
6 mm
Type
Branch Y
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold