SMC Corporation KQ2T11-34S
Fitting, Male Branch-Tee, Plastic Body, Tube 3/8", Port 1/8" NPT, KQ2 Series
Mfr. Part #: KQ2T11-34S / RS Stock #: 70070378
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Plastic
Color
White
Gasket Material
PVC
Hole Diameter
6 mm (Min.) in
Inlet Diameter
17.9 mm
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Nut Size
17.46 mm (Hex.) in
Operating Fluid
Water ; Air
Operating Pressure
1 MPa
Overall Length
25.5 mm x 2 in
Port Size
0.125 in
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3 Mpa
Standards
UL Listed, CSA Certified
Thread Size
NPT 1/8 in.
Thread Type
NPT
Tube Diameter
3⁄8 in.
Tube Size
3/8 in.
Type
Male Branch-Tee
Weight
31 g
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold