SMC Corporation KQ2T11-00A

SMC Corporation Fitting, union tee 3/8 inch
Mfr. Part#:
KQ2T11-00A

Allied Stock#: 70245216
 

Documents

View Catalog Page #640 Catalog Page #640

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$5.83 (Each)
1$5.830
30$5.420
50$5.150
Availability

299 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold


  • © Allied Electronics, Inc. 2015. All rights reserved.