SMC Corporation - KQ2T07-00 - -5 de White 1.0 MPa (Max.) 13.2 mm 4.6 mm (Min.) 20.5 mm x 2 1/4 in. Tee - Allied Electronics
Location: 
All Products

SMC Corporation KQ2T07-00

SMC Corporation - KQ2T07-00 - Tee;  1/4 in.;  20.5 mm x 2;  4.6 mm (Min.);  13.2 mm;  1.0 MPa (Max.);  White;  -5 de View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Tee; 1/4 in.; 20.5 mm x 2; 4.6 mm (Min.); 13.2 mm; 1.0 MPa (Max.); White; -5 de
Mfr. Part#:
KQ2T07-00

Allied Stock#: 70070430

Resources

View KQ2T07-00 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: KQ2 Series
Color: White
Diameter, Hole: 4.6 mm (Min.)
Diameter, Inlet: 13.2 mm
Diameter, Tube: 1⁄4 in.
Length, Overall: 20.5 mm x 2
Material, Body: Plastic
Material, Gasket: PVC
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 MPa
Size, Tube: 1/4 "
Standards: UL Listed, CSA Certified
Temperature, Ambient, Maximum: +60 °C
Temperature, Ambient, Minimum: -5 °C
Type: Tee-Union
Weight: 8 g

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold