Location: 
All Products

SMC Corporation KQ2T06-00A

SMC Corporation - KQ2T06-00A - Fitting,  union tee for 6mm tube View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Fitting, union tee for 6mm tube
Mfr. Part#:
KQ2T06-00A

Allied Stock#: 70247285

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$2.00 (Each)
1$2.000
Availability

109 can ship immediately.

150 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Diameter, Tube: 6 mm
Material, Body: 303 Stainless Steel, Brass, PBT, PP
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 MPa
Size, Port: 6 mm
Size, Tube: 6 mm
Standards: RoHs Compliance
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Type: Union Tee

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold