Location: 
All Products

SMC Corporation KQ2T01-07A

SMC Corporation - KQ2T01-07A - Fitting,  dif dia union tee for 1/8 inchtube,  1/4 inch View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Fitting, dif dia union tee for 1/8 inchtube, 1/4 inch
Mfr. Part#:
KQ2T01-07A

Allied Stock#: 70247274

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$3.57 (Each)
1$3.570
Availability

23 can ship immediately.

60 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Material, Body: Brass, PBT, PP
Standards: RoHs Compliance
Type: Branch Tee

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold