SMC Corporation KQ2R07-11

SMC Corporation Fitting, 1/4 in.; 40 mm; 13.2 mm; 1.0 MPa (Max.); -5 degC; 60 degC; C3604BD, P
Mfr. Part#:
KQ2R07-11

Allied Stock#: 70070838
 

Documents

View KQ2R07-11 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$2.06 (Each)
1$2.060
Availability

205 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Series KQ2 one-touch fittings, 1.0 MPa (max.) operating pressure, –5 to +60°C operating temperature.

Features:
  • Stainless Steel 304, NBR is the Gasket Material
  • Operates from Vacuum to 145 psii
  • Accepts a Wide Variety of Tubing Types
  • Stud Allows Rotation of the Body for Ease of Installation In Confined Spaces
  • Release Collar Allows Easy Removal of Tubing Without Damaging the Tube
  • Superior Packing Design Offers Positive Sealing and Reduced Resistance Upon Insertion of Tubing


  • © Allied Electronics, Inc. 2015. All rights reserved.