Location: 
All Products

SMC Corporation KQ2R04-06A

SMC Corporation - KQ2R04-06A - KQ2 Pneumatic Straight Tube-to-Tube Adapter,  Plug In 4 mm View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation KQ2 Pneumatic Straight Tube-to-Tube Adapter, Plug In 4 mm
Mfr. Part#:
KQ2R04-06A

Allied Stock#: 70247246

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$0.930 (Each)
1$0.930
Availability

63 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Material, Body: 303 Stainless Steel, Brass, PBT, PP
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 MPa
Size, Port: 6 mm
Size, Tube: 4 mm
Standards: RoHs Compliance
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Type: Plug-In Reducer

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.