Location: 
All Products

SMC Corporation KQ2P-07

SMC Corporation - KQ2P-07 - One-Touch Fitting;  Plug;  Pneumatic;  forKQ2 1/4-inch Diameter;  Orange;  Plastic View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation One-Touch Fitting; Plug; Pneumatic; forKQ2 1/4-inch Diameter; Orange; Plastic
Mfr. Part#:
KQ2P-07

Allied Stock#: 70070437
 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$0.920 (Each)
1$0.920
Availability

1003 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Material, Body: Plastic
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3.0 MPa
Size, Tube: 1/4 "
Standards: RoHs Compliance
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Type: Plug

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold