SMC Corporation KQ2L10-U04A
Elbow Fitting,Male,for 10mm tube,1/2UNI
Mfr. Part #: KQ2L10-U04A / RS Stock #: 70247223
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.87
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass ; Plastic
Connection Style
One Touch
Gender
Male
Port Size
0.5 in
Standards
RoHs Compliance, JIS B 0203
Thread Type
Uni
Tube Size
10 mm
Type
Elbow
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts FEP, PFA, nylon, soft nylon, and polyurethane tubes,Fluid: air, water,Operating pressure range: -100kPa~1MPa,Release collar allows easy removal of tubing without causing damage to the tube,This product is not intended for use in potable water systems