SMC Corporation KQ2L10-U02N
One-Touch Fitting, 10 mm Tube Size, Male, UNI Thread, KQ2 Series
Mfr. Part #: KQ2L10-U02N / RS Stock #: 70481108
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.01
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Male Elbow
Gender
Male
Port Size
1/4 in
Thread Type
Uni
Tube Size
10 mm
Type
One-Touch Fitting
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold