SMC Corporation KQ2L07-U01A
Elbow Fitting,Male,for 1/4" tube,1/8UNI
Mfr. Part #: KQ2L07-U01A / RS Stock #: 70247203
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.96
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass ; Plastic
Connection Style
One Touch
Gender
Male
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Operating Fluid
Air ; Water
Operating Pressure
1 MPa
Port Size
0.125 in
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3 MPa
Standards
RoHs Compliance, JIS B 0203
Thread Type
Uni
Tube Size
1/4 in.
Type
Elbow
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Tubing material: FEP, PFA, nylon, soft nylon, polyurethane,Fluid: air, water,Operating pressure range: -100kPa~1MPa,Release collar allows easy removal of tubing without causing damage to the tube,Innovative design allows use with NPT, NPTF, Rc and G threads,making this fitting versatile and time saving,This product is not intended for use in potable water systems