Location: 
All Products

SMC Corporation KQ2L07-35S

SMC Corporation - KQ2L07-35S - Elbow;  1/4 in.;  1/4 NPT;  NPT;  14.29 mm (Hex.);  20.5 mm;  20.5 mm;  13.2 mm (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Elbow; 1/4 in.; 1/4 NPT; NPT; 14.29 mm (Hex.); 20.5 mm; 20.5 mm; 13.2 mm (Max.)
Mfr. Part#:
KQ2L07-35S

Allied Stock#: 70070356

Resources

View KQ2L07-35S Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: KQ2 Series
Color: Orange | White
Diameter, Connection: 13.2 mm (Max.)
Diameter, Hole: 4.6 in. (Min.)
Diameter, Inlet: 10 mm (Max.)
Diameter, Tube: 1⁄4 in.
Length, Coupling: 27.5 mm
Length, Overall: 20.5 mm
Material, Body: Plastic
Material, Gasket: PVC
Nut Size: 14.29 mm (Hex.)
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 MPa
Size, Port: 1/4 "
Size, Thread: 1⁄4" NPT
Size, Tube: 1/4 "
Standards: RoHs Compliance, JIS B 0208 (Mounting and Nut)
Temperature, Ambient, Maximum: +60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Length: 20.5 mm
Thread Type: NPT
Type: Elbow-Male
Weight: 20 g

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold