Location: 
All Products

SMC Corporation KQ2L07-32A

SMC Corporation - KQ2L07-32A - One-Touch Fitting;  Threaded Type;  Male Elbow;  1/4-in Tube;  10-32UNF Brass Thread View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation One-Touch Fitting; Threaded Type; Male Elbow; 1/4-in Tube; 10-32UNF Brass Thread
Mfr. Part#:
KQ2L07-32A

Allied Stock#: 70245185

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$3.31 (Each)
1$3.310
30$3.070
50$2.920
Availability

769 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Color: Orange | White
Material, Body: Brass, PBT, PP
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 MPa
Size, Port: 10 to 32 UNF
Size, Thread: 10-32 UNF
Size, Tube: 1/4 "
Standards: RoHs Compliance, JIS B 0212 2A, Class 2B
Temperature, Ambient, Maximum: +60 °C
Temperature, Ambient, Minimum: -5 °C
Type: Union Elbow

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold