Location: 
All Products

SMC Corporation KQ2L06-U01A

SMC Corporation - KQ2L06-U01A - Pneumatic Elbow Threaded-to-Tube Adapter,  Uni 1/8 Male,  Push In 6 mm View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Pneumatic Elbow Threaded-to-Tube Adapter, Uni 1/8 Male, Push In 6 mm
Mfr. Part#:
KQ2L06-U01A

Allied Stock#: 70247196

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$2.96 (Each)
1$2.960
Availability

190 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Material, Body: Brass, PBT
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3.0 MPa
Size, Port: 1/8 Uni Universal
Size, Tube: 6 mm
Standards: RoHs Compliance, JIS B 0203
Temperature, Ambient, Maximum: +60 °C
Temperature, Ambient, Minimum: -5 °C
Type: Union Elbow

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold