Location: 
All Products

SMC Corporation KQ2L04-M5

SMC Corporation - KQ2L04-M5 - Fitting,  One-Touch;  4 mm;  M5 x 0.8 in.;  M;  7 mm;  9.3 mm;  1 Mpa (Max.);  -5 degC View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Fitting, One-Touch; 4 mm; M5 x 0.8 in.; M; 7 mm; 9.3 mm; 1 Mpa (Max.); -5 degC
Mfr. Part#:
KQ2L04-M5

Allied Stock#: 70070835

Resources

View KQ2L04-M5 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: KQ2 Series
Color: Gray | White
Diameter, Hole: 9.3 mm
Diameter, Tube: 4 mm
Material, Body: Plastic
Material, Gasket: Stainless Steel 304, NBR
Nut Size: 7 mm
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 MPa
Size, Port: M5x0.8
Size, Thread: M5 x 0.8 in.
Size, Tube: 4 mm
Standards: RoHs Compliance, JIS B 0205 (Mounting and Nut), ISO 16030
Temperature, Ambient, Maximum: +60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: M
Type: Elbow-Male
Weight: 2.7 g

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold