Location: 
All Products

SMC Corporation KQ2L03-34AS

SMC Corporation - KQ2L03-34AS - Pneumatic Elbow Threaded-to-Tube Adapter,  NPT 1/8 Male,  Push In 5/32 in View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Pneumatic Elbow Threaded-to-Tube Adapter, NPT 1/8 Male, Push In 5/32 in
Mfr. Part#:
KQ2L03-34AS

Allied Stock#: 70245203

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$2.30 (Each)
1$2.300
30$2.140
50$2.030
Availability

0 can ship immediately.

661 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Color: Orange | White
Material, Body: Plastic
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 MPa
Size, Port: 1/8 "
Size, Thread: 1⁄8" NPT
Size, Tube: 5/32 " (4 mm)
Temperature, Ambient, Maximum: +60 °C
Temperature, Ambient, Minimum: -5 °C
Type: Elbow-Male

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold