SMC Corporation KQ2L01-00
Fitting, Elbow-Union, Plastic Body, Tube 1/8", Port 1/8", KQ2 Series
Mfr. Part #: KQ2L01-00 / RS Stock #: 70070415
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.79
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Plastic
Color
Orange ; White
Dimensions
17.50 in L
Gasket Material
PVC
Hole Diameter
2.50 in.
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Operating Fluid
Air ; Water
Operating Pressure
1 MPa
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3 MPa
Standards
RoHs Compliance
Tube Diameter
1⁄8 in.
Tube Size
1/8 in.
Type
Elbow ; Union
Weight
3 g
Overview
Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold
Features:
?New Engineered Anchor Grip Seal
?Easy Insertion
?Quick Disconnect
?Same Strong Hold