SMC Corporation - KQ2H07-M5 - brass PBT, PP 1.0 MPa (Max.) 18.4 mm M5 11 mm 1/4 in. Fitting - Allied Electronics
Shopping from outside North America?  
en Español
Location: 
All Products

SMC Corporation KQ2H07-M5

SMC Corporation - KQ2H07-M5 - Fitting;  1/4 in.;  11 mm;  M5;  18.4 mm;  1.0 MPa (Max.);  PBT,  PP;  brass View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Fitting; 1/4 in.; 11 mm; M5; 18.4 mm; 1.0 MPa (Max.); PBT, PP; brass
Mfr. Part#:
KQ2H07-M5

Allied Stock#: 70070890
 

Resources

View KQ2H07-M5 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$2.81 (Each)
1$2.810
Availability

56 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Color: Orange | White
Diameter, Tube: 1⁄4 "
Length, Overall: 18.4 mm
Material, Body: Brass
Material, Gasket: Stainless Steel
Nut Size: 11 mm
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3 MPa
Size, Port: M5x0.8
Size, Thread: M5 × 0.8
Size, Tube: 1/4 "
Standards: RoHs Compliance, ISO 16030
Temperature, Ambient, Maximum: +60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: M5
Type: Male Connector
Weight: 3.3 g

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold