SMC Corporation - KQ2H07-32 - 1/4 tube OD 10/32UNF port metal body straight male Pneumatics Fitting - Allied Electronics
Location: 
All Products

SMC Corporation KQ2H07-32

SMC Corporation - KQ2H07-32 - Fitting,  Pneumatics,  straight male,  metal body,  10/32UNF port,  1/4 tube OD View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Fitting, Pneumatics, straight male, metal body, 10/32UNF port, 1/4 tube OD
Mfr. Part#:
KQ2H07-32

Allied Stock#: 70070333
 

Resources

View KQ2H07-32 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$3.22 (Each)
1$3.220
Availability

131 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Color: Orange
Diameter, Hole: 2.5 mm (Min.)
Diameter, Tube: 1⁄4 "
Length, Overall: 18.4 mm
Material, Body: Brass
Material, Gasket: PVC
Nut Size: 11.11 mm (Hex.)
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: 3.0 MPa
Size, Port: 10-32 UNF
Size, Thread: 10-32 UNF
Size, Tube: 1/4 "
Standards: RoHs Compliance, JIS B 0208 (Mounting and Nut), ISO 16030
Temperature, Ambient, Maximum: +60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: UNF
Type: Male Connector
Weight: 3.3 g

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold