SMC Corporation KQ2H07-11A
One-Touch Fitting, 1/4 in. Tube Size, KQ2 Series
Mfr. Part #: KQ2H07-11A / RS Stock #: 70245154
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.11
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Push In-Pneumatic Straight Tube-To-Tube Adapter
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Operating Fluid
Air ; Water
Operating Pressure
1 MPa
Port Size
0.375 in
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3 MPa
Standards
RoHs Compliance
Tube Size
1/4 in
Type
One-Touch Fitting
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Available in a wide variety of sizes, body styles, and thread types.,Specially designed packaging provides positive sealing under pressure without reduced flow.,This product is not intended for use in potable water systems