SMC Corporation - KQ2H07-00 - 4.6 mm (Min.) 34.5 mm 22.23 mm (Hex.) NPT 1/4 in. Connector, Pneumatics - Allied Electronics
Location: 
All Products

SMC Corporation KQ2H07-00

SMC Corporation - KQ2H07-00 - Connector,  Pneumatics;  1/4 in.;  NPT;  22.23 mm (Hex.);  34.5 mm;  4.6 mm (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Connector, Pneumatics; 1/4 in.; NPT; 22.23 mm (Hex.); 34.5 mm; 4.6 mm (Min.)
Mfr. Part#:
KQ2H07-00

Allied Stock#: 70070409

Resources

View KQ2H07-00 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Color: Orange
Diameter, Hole: 4.6 mm (Min.)
Diameter, Tube: 1⁄4 in.
Length, Overall: 34.5 mm
Material, Body: Plastic
Material, Gasket: PVC
Nut Size: 22.23 mm (Hex.)
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: MPa
Size, Port: 1/4 "
Size, Tube: 1/4 "
Standards: RoHs Compliance
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: NPT
Type: Straight-Union
Weight: 4 g

Overview

Series KQ2 one-touch fittings IN/OUT connections accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.
Features:
  • New Engineered Anchor Grip Seal
  • Easy Insertion
  • Quick Disconnect
  • Same Strong Hold