All Products

SMC Corporation KQ2H07-00

SMC Corporation - KQ2H07-00 - Connector,  Pneumatics;  1/4 in.;  NPT;  22.23 mm (Hex.);  34.5 mm;  4.6 mm (Min.) View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Connector, Pneumatics; 1/4 in.; NPT; 22.23 mm (Hex.); 34.5 mm; 4.6 mm (Min.)
Mfr. Part#:

Allied Stock#: 70070409


View KQ2H07-00 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: KQ2 Series
Color: Orange
Diameter, Hole: 4.6 mm (Min.)
Diameter, Tube: 1⁄4 in.
Length, Overall: 34.5 mm
Material, Body: Plastic
Material, Gasket: PVC
Nut Size: 22.23 mm (Hex.)
Operating Fluid: Air, Water
Pressure, Operating: 1.0 MPa (Max.)
Proof Pressure: MPa
Size, Port: 1/4 "
Size, Tube: 1/4 "
Standards: RoHs Compliance
Temperature, Ambient, Maximum: 60 °C
Temperature, Ambient, Minimum: -5 °C
Thread Type: NPT
Type: Straight-Union
Weight: 4 g


KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing. KQ2 fittings are available to order in multiples of 10.

  • Accepts nylon and urethane tubes
  • Applicable for both vacuum and positive pressure applications
  • Release collar allows easy removal of tubing without damaging the tube
  • Maximum vacuum pressure of 1.0MPa