SMC Corporation KQ2H01-34S

SMC Corporation Fitting, Pneumatics; straight male; metal body; 1/8NPT port; 1/8 tube OD
Mfr. Part#:
KQ2H01-34S

Allied Stock#: 70070326
 

Documents

View KQ2H01-34S Datasheet Datasheet

Notes

  • This item cannot be backordered online. Maximum order amount is 15.
Pricing (USD) & Availability
Standard Pricing
$2.02 (Each)
1$2.020
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SMC's one-touch fittings are designed for smooth insertion, excellent gripping and easy release. A special tube seal and a large tube insertion depth insure a positive seal against the tubing and help eliminate leakage. The fittings accept many types of thermoplastic tubing and are applicable for both vacuum and positive pressure applications. The o-ring and barbed design allows the fitting to rotate into the desired position upon installation. A wide selection of sizes, body styles and thread types are available. Also, available in inch and metric sizes.

  • Easy to Install and Adjust to Proper Positioning
  • Large Release Button for Easy Removal of Tubing
  • Large Tube Insertion Depth Compensates for Unevenly Cut Tubing
  • Special Tube Seal Design Provides Positive Sealing without Reduced Flow
  • Stainless Steel Chuck for Smooth Insertion and Excellent Gripping (SUS304)


  • © Allied Electronics, Inc. 2015. All rights reserved.