SMC Corporation KQ2F23-M5A
One-Touch Fitting, 3.2 mm Tube Size, Female, M Thread, KQ2 Series
Mfr. Part #: KQ2F23-M5A / RS Stock #: 70245157
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$1.84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Female Pneumatic Straight Threaded-To-Tube Adapter
Gender
Female
Port Size
M5 mm
Standards
RoHs Compliance, JIS B 0205
Thread Type
M
Tube Size
3.2 mm
Type
One-Touch Fitting
Overview
Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.