Skip to content

SMC Corporation KQ2E11-36N

One-Touch Fitting, 3/8 in. Tube Size, NPT Thread, KQ2 Series

Mfr. Part #: KQ2E11-36N / RS Stock #: 70334771

SMC Corporation

SMC Corporation KQ2E11-36N

Mfr. Part #: KQ2E11-36N
RS Stock #: 70334771

Description

One-Touch Fitting, 3/8 in. Tube Size, NPT Thread, KQ2 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$9.76

Additional Inventory

Can ship in 10 days:

459

Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
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
Body Material
C3604 ; Polybutylene Terephthalate (PBT) ; PP ; Stainless Steel 303
Connection Style
Bulkhead Union
Port Size
3/8 in
Thread Type
NPT
Tube Size
3/8 in
Type
One-Touch Fitting

Overview

Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.