Location: 
All Products

SMC Corporation KQ2E07-00A

SMC Corporation - KQ2E07-00A - Fitting,  One-Touch,  Bulkhead Union,  1/4in,  Same Dia. Tubing,  Brass,  Series KQ2 View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Fitting, One-Touch, Bulkhead Union, 1/4in, Same Dia. Tubing, Brass, Series KQ2
Mfr. Part#:
KQ2E07-00A

Allied Stock#: 70244692

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$4.59 (Each)
1$4.590
30$4.270
50$4.060
Availability

862 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KQ2 Series
Material, Body: Brass, PBT, PP
Size, Port: 9/16-18 UNF
Size, Tube: 1/4 "
Standards: RoHs Compliance
Thread Type: Same Diameter Tubing
Type: Bulkhead Union

Overview

Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.