Location: 
All Products

SMC Corporation KQ2C-06RA

SMC Corporation - KQ2C-06RA - Tube Cap,  8mm,  red View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Tube Cap, 8mm, red
Mfr. Part#:
KQ2C-06RA

Allied Stock#: 70247110

 RoHS Compliant Part

 

Resources

View KQ2C-06RA Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$0.490 (Each)
10$0.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: KQ2 Series
Color: Red
Diameter: 12.1 mm
Dimensions: 2.9 L x 12.1 Dia. mm
For Use With: KQ2 Series One-Touch Fittings
Size, Tube: 6 mm
Type: Color Cap

Overview

Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.