Location: 
All Products

SMC Corporation KQ2C-06BA

SMC Corporation - KQ2C-06BA - Tube Cap,  8mm,  black View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Tube Cap, 8mm, black
Mfr. Part#:
KQ2C-06BA

Allied Stock#: 70247109

 RoHS Compliant Part

 

Resources

View KQ2C-06BA Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$0.490 (Each)
10$0.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: KQ2 Series
Color: Black
Diameter: 12 mm
Dimensions: 2.2 L x 12 Dia. mm
For Use With: KQL, KQ2L06-M5, M6, KQT, KQ2T06-M5, M6, KQY, KQ2Y06-M5, M6
Size, Tube: 6 mm
Type: Color Cap

Overview

Series KQ2 one-touch fittings accept nylon, soft nylon and polyurethane tubes, and have a high retaining force. They can be used for a wide range of pressure from a low vacuum up to a pressure of 145 psi (1.0 MPa). The use of a special profile ensures resistance when the tube is being inserted and its release button allows for a low disconnecting force. Series KQ2 one-touch fittings are effective when piping in a confined space.