SMC Corporation KDM20-04

SMC Corporation Connector; 20; Nylon, Soft Nylon, Polyurethane; 4 mm; 1 MPa; 1.5 MPa; Blue
Mfr. Part#:
KDM20-04

Allied Stock#: 70070466
 

Notes

Pricing (USD) & Availability
Standard Pricing
$97.85 (Each)
1$97.850
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Multi-connector is effective in labor savings for separate transportation of the panel and the machine. Excellent for exchanging panels when a failure occurs. In comparison with a panel requiring many bulkhead unions, this model needs only a small mounting area. Multiple tubes can be connected disconnected in a one-touch operation without error. Man-hours for connection/disconnection is reduced substantially. No cumbersome nut and ferrule to contend with.
  • Substantial Reduction in Mounting Area
  • One-Touch Connection/Disconnection of Multi-Connector Unit


  • © Allied Electronics, Inc. 2015. All rights reserved.