Location: 
All Products

SMC Corporation IZD10-510

SMC Corporation - IZD10-510 - Sensor,  electrostatic,  measuring range +/- 20kV,  lead wires,  24VDC View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Sensor, electrostatic, measuring range +/- 20kV, lead wires, 24VDC
Mfr. Part#:
IZD10-510

Allied Stock#: 70071586
 

Resources

View IZD10-510 Datasheet Datasheet

View More from SMC Corporation >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$365.71 (Each)
1$365.710
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: IZD10 Series
For Use With: IZS31 Series Ionizers
Length: 87.5 (Sensor Head), 1500 (Cable Wire), 78 (Amplifier), 3500 (Amplifier Wire)mm)
Material Type: ABS
Output Type: 1 to 5
Primary Type: Sensor
Type: Electrostatic

Overview

Electrostatic sensor for use with IZS31 Series ionizers. Potential measurement: ±20 kV (at detection distance: 50 mm), lead wires.

Features:
  • Output Voltage: 1 to 5 V (Output Impedance: Approx. 100 Ω)
  • Effective Detection Distance: 25 to 75 mm
  • Power Supply Voltage: 24 VDC ±10%
  • Current Consumption: 40 mA or Less
  • Material: Head/Amplifier Case — ABS