SMC Corporation ITV3050-01N4CL4
Pneumatic Regulator, 1500L/min, .005-.9MPa, 4-20mA In, 1-5VDC Out, 1/2" NPT
Mfr. Part #: ITV3050-01N4CL4 / RS Stock #: 70072926
Price
Qty.
Standard Price
1
$454.13
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
0 to 50 °C
Input Signal Type
4 to 20 mA
Monitor Output
1 to 5 VDC
Operating Pressure
15.23 to 29.01 PSI
Port Size
0.5 in
Pressure Range
0.005 to 0.9 (0 to 130) MPa (psi)
Thread Type
NPT
Overview
Series ITV electro-pneumatic and electronic vacuum regulators control air/vacuum pressure steplessly in proportion to an electric signal. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analog output or switch output. The ITV series is IP65 equivalent.,Controls air pressure in proportion to an electric signal,Available in MPa, kgf/cm2, bar, PSI, and kPa units,Pressure range of 0.005 to 0.9MPa,Available port sizes 1/4, 3/8 and 1/2,Mounting bracket option, Analog Output 4-20mA sinking type (not compatible with most North American analog input cards) For sourcing compatible type, contact SMC for information on -X256 option.