Location: 
All Products

SMC Corporation ITV2090-01N2CL5

SMC Corporation - ITV2090-01N2CL5 - REGULATOR,  ELECTRO-PNEUMATIC,  1/4INCH PORTS View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation REGULATOR, ELECTRO-PNEUMATIC, 1/4INCH PORTS
Mfr. Part#:
ITV2090-01N2CL5

Allied Stock#: 70072922

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$382.80 (Each)
1$382.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ITV2000 Series
Input Signal Type: 4 to 20 mA
Monitor Output: 1 to 5 VDC
Pressure Range: -1.3 to -80 (-0.19 to -11.6) kPa (psi)
Pressure, Operating: -0.19 to -11.6 PSI (-1.3 to -80 kPa)
Size, Port: 1/4" NPT
Temperature, Ambient: 0 to 50°C
Thread Type: NPT

Overview

High-performance low-cost electro-pneumatic regulator series ITV have been expanded to add many new digital pressure control options, including DeviceNet, 16-bit BCD, and 10-bit parallel ASCII control types. Series ITV1000 compact electronic pressure regulators join the ITV line-up, and fill the gap between larger ITV2000s (which flow up to 1,500 L/min) and the smaller ITV0000s (up to 6 L/min). At just over 80 mm tall and 50 mm square, the ITV1000 is conveniently compact yet can regulate air pressure in lines flowing up to 200 L/min. The ITV1000 has both threaded ports and a modular face to mount to all SMC FRLs (filters-regulators-lubricators).
Features:
  • Regulator Controls Output Pressure in Proportion to Electrical Input Signal
  • Integrated Display and Keypad Allow Easy Setup
  • Integrated Pressure Switch Allow Remote Confirmation and/or Monitoring of Output Pressure
  • IP65 Rated Enclosure
  • Lightweight High Flow Design
  • Can Be Attached to Other SMC F.R.I. Components
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.