Location: 
All Products

SMC Corporation ITV2051-31N3BL4

SMC Corporation - ITV2051-31N3BL4 - Regulator,  e/p,  3/8NPT,  1500L/min,  12-15VDC,  0-10VDCin,  1-5VDCout,  brkt,  R angle View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Regulator, e/p, 3/8NPT, 1500L/min, 12-15VDC, 0-10VDCin, 1-5VDCout, brkt, R angle
Mfr. Part#:
ITV2051-31N3BL4

Allied Stock#: 70886892
 

Resources

View ITV2051-31N3BL4 Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$382.80 (Each)
1$382.800
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ITV2000 Series

Overview

High-performance low-cost electro-pneumatic regulator Series ITV have been expanded to add many new digital pressure control options, including DeviceNet, 16-bit BCD, and 10-bit parallel ASCII control types. Series ITV1000 compact electronic pressure regulators join the ITV line-up, and fill the gap between larger ITV2000s (which flow up to 1,500 L/min) and the smaller ITV0000s (up to 6 L/min). At just over 80 mm tall and 50 mm square, the ITV1000 is conveniently compact yet can regulate air pressure in lines flowing up to 200 L/min. The ITV1000 has both threaded ports and a modular face to mount to all SMC FRLs (filters-regulators-lubricators).
Features:
  • Regulator Controls Output Pressure in Proportion to Electrical Input Signal
  • Integrated Display and Keypad Allow Easy Setup
  • Integrated Pressure Switch Allow Remote Confirmation and/or Monitoring of Output Pressure
  • IP65 Rated Enclosure
  • Lightweight High Flow Design
  • Can Be Attached to Other SMC F.R.I. Components