Location: 
All Products

SMC Corporation ITV2050-31N2L4

SMC Corporation - ITV2050-31N2L4 - Regulator;  1500L/min;  .005-.9MPa range; 24VDC;  1/4NPT ports;  1-5VDC out View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Regulator; 1500L/min; .005-.9MPa range; 24VDC; 1/4NPT ports; 1-5VDC out
Mfr. Part#:
ITV2050-31N2L4

Allied Stock#: 70070684

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$379.50 (Each)
1$379.500
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ITV2000 Series
Height: 3.661" (93mm)
Input Signal Type: 0 to 10 VDC
Length: 1.968" (50mm)
Monitor Output: 1 to 5 VDC
Pressure Range: 0.005 to 0.9 (0 to 130) MPa (psi)
Size, Port: 1/4" NPT
Temperature, Ambient: 0 to 50°C
Thread Type: NPT

Overview

High-performance low-cost electro-pneumatic regulator series ITV have been expanded to add many new digital pressure control options, including DeviceNet, 16-bit BCD, and 10-bit parallel ASCII control types. Series ITV1000 compact electronic pressure regulators join the ITV line-up, and fill the gap between larger ITV2000s (which flow up to 1,500 L/min) and the smaller ITV0000s (up to 6 L/min). At just over 80 mm tall and 50 mm square, the ITV1000 is conveniently compact yet can regulate air pressure in lines flowing up to 200 L/min. The ITV1000 has both threaded ports and a modular face to mount to all SMC FRLs (filters-regulators-lubricators).
Features:
  • Regulator Controls Output Pressure in Proportion to Electrical Input Signal
  • Integrated Display and Keypad Allow Easy Setup
  • Integrated Pressure Switch Allow Remote Confirmation and/or Monitoring of Output Pressure
  • IP65 Rated Enclosure
  • Lightweight High Flow Design
  • Can Be Attached to Other SMC F.R.I. Components