SMC Corporation ITV2030-04N3N4
Regulator, 3/8NPT, .005-.5MPa, 1500L/min, 4-20mA in & out, PSI
Mfr. Part #: ITV2030-04N3N4 / RS Stock #: 70714032
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$432.48
Additional Inventory
Can ship in 10 days:
29
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
0 to 50 °C
Operating Pressure
0.005 to 0.5 MPa
Port Size
0.375 in
Thread Type
NPT
Overview
Series ITV electro-pneumatic and electronic vacuum regulators control air/vacuum pressure steplessly in proportion to an electric signal. The units are compact, lightweight, and include an easy to read LED display. Input signals can be analog current or voltage, 4 or 16 point presets, or a range of communication protocols including CC-Link, DeviceNet, PROFIBUS, RS-232C or I/O-Link. EtherNet/IP, and PROFINET are available as well. See the separate configurators on this site. Monitor output is available as an analog or switch signal. ITV regulators are IP65 equivalent.,Controls air pressure in proportion to an electric signal,Available in MPa, kgf/cm2, bar, PSI, and kPa units,Pressure range of 0.005 to 0.9MPa,Available port sizes 1/4, 3/8 and 1/2,Mounting bracket option,Made to order options available for expanded features, including analog 4-20mA sourcing type, manifold mountable, high speed response, and others