Location: 
All Products

SMC Corporation ISE40A-N01-Y-P-X531

SMC Corporation - ISE40A-N01-Y-P-X531 - Swtich,  Pressure,  Digital,  2 Color,  1/8NPT,  PNP,  M12 4-Pin Connector View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Swtich, Pressure, Digital, 2 Color, 1/8NPT, PNP, M12 4-Pin Connector
Mfr. Part#:
ISE40A-N01-Y-P-X531

Allied Stock#: 70229808

 RoHS Compliant Part

 
View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$97.00 (Each)
1$97.000
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ISE40A Series
Connection: 1/8 NPT, M5 Female Thread
Current Rating: 80 mA
Current, Consumption: 45 mA
Display Type: 3-1⁄2 Digit LCD Display
Enclosure Type: IP65
For Use With: Air, Non-Corrosive Gas, Non-Flammable Gas
Insulation Resistance: 50 Megohms
Length, Wire: 6.6' (2m)
Output: PNP Open Collector 2 Outputs, Copy Function
Output Type: PNP Open Collector, 2 Outputs + Copy Function
Power Supply: 12 to 24 VDC
Pressure Range: -14.5 to 145.0 psi
Primary Type: Digital Switch
Repeatability: ± 0.2% F.S. ± 1 Digit
Set Point: -15.2 to 152.3 psi
Size, Port: 1/4" NPT
Special Features: 2-Color Display, High Precision
Voltage Rating: 12 to 24 VDC
Voltage, Withstanding: 1000 VAC for 1 Minute

Overview

Pressure switches detect pressure of gases or liquids. Built-in circuitry allows for the adjustment of set points and outputs. Outputs are ON-OFF solid state or read switch type outputs. Some models feature analog outputs. The pressure is detected using solid state, metal diaphragm or piston type sensors. Applications for pressure switches include areas such as positioning, leakage testing, supply pressure verification, etc. SMC vacuum switches provide a completely integrated, digital solution designed to monitor vacuum status. Vacuum sensor and switch outputs are integrated into ultra-compact, lightweight units. Easy push button calibration eliminates the need for tools. Available in either easy-to-read LCD with backlight or LED readouts which display current measured value as well as set points and output mode information. Outputs are digital NPN or PNP and analog, with simple programming and multiple application features such as failure prediction and window comparator. Vacuum switches can be integrated directly onto many vacuum generators. Popular ISE40A and ZSE40A series digital pressure/vacuum switches now come with one-touch push-to-connect tube fittings. Choose from straight or 90… angled fittings for 4 mm, 6 mm, or 1⁄4" tubing.