Location: 
All Products

SMC Corporation ISE40-T1-22L

SMC Corporation - ISE40-T1-22L - Switch,  PRESSURE,  PNEUMATIC,  0-1 MPA,  12-24VDC IN,  80MA NPN (2) AND 1-5VDC OUT View larger image View larger image
Image may be a representation.
See specs for product details.

SMC Corporation Switch, PRESSURE, PNEUMATIC, 0-1 MPA, 12-24VDC IN, 80MA NPN (2) AND 1-5VDC OUT
Mfr. Part#:
ISE40-T1-22L

Allied Stock#: 70070693

Resources

View ISE40-T1-22L Datasheet Datasheet

View More from SMC Corporation >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: ISE40 Series
Connection: 1/8 NPT, M5 Female Thread
Current Rating: 80 mA
Current, Consumption: 55 mA
Display Type: 3-1⁄2 Digit LED Display
Enclosure Type: IP65
Input Voltage: 12 to 24 VDC
Insulation Resistance: 50 Megohms
Length, Wire: 9.8' (3m)
Output: PNP Open Collector 2 Outputs, Analog Output
Output Type: NPN Open Collector
Power Supply: 12 to 24 VDC
Pressure, Operating: -14.5 to 145.04 PSI (-0.1 to 1 MPa)
Repeatability: ± 0.2% F.S. ± 1 Digit or Less
Set Point: -0.1 to 100 MPa
Size, Port: 1/4" NPT
Temperature, Ambient: 0 to 50°C
Voltage Rating: 12 to 24 VDC
Voltage, Withstanding: 1000 VAC for 1 Minute

Overview



Pressure switches detect pressure of gases or liquids. Built-in circuitry allows for the adjustment of set points and outputs. Outputs are ON-OFF solid state or read switch type outputs. Some models feature analog outputs. The pressure is detected using solid state, metal diaphragm or piston type sensors. Applications for pressure switches include areas such as positioning, leakage testing, supply pressure verification, etc.

SMC vacuum switches provide a completely integrated, digital solution designed to monitor vacuum status. Vacuum sensor and switch outputs are integrated into ultra-compact, lightweight units. Easy push button calibration eliminates the need for tools. Available in either easy-to-read LCD with backlight or LED readouts which display current measured value as well as set points and output mode information. Outputs are digital NPN or PNP and analog, with simple programming and multiple application features such as failure prediction and window comparator. Vacuum switches can be integrated directly onto many vacuum generators.

Popular ISE30 and ZSE30 series digital pressure/vacuum switches now come with one-touch push-to-connect tube fittings. Choose from straight or 90? angled fittings for 4 mm, 6 mm, or 1⁄4" tubing.