SMC Corporation ISE35-N-65-P
Pressure Switch
Mfr. Part #: ISE35-N-65-P / RS Stock #: 70322932
Price
Qty.
Standard Price
1
$113.02
Additional Inventory
Can ship in 10 days:
44
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Port Size
0.25 in
Primary Type
Pressure Switch
Overview
ISE35 is a digital pressure sensor that integrates with multiple regulators and FRL combinations from SMC, including series AC, AR, ARM, ARP and AW. The ISE35 mounts into a ported interface on any compatible series using an included mounting kit. A detachable 3-wire cable includes power and switch output leads. Instantaneous readings are shown on the 3 digit, 2 color display. The color can be set to red or green, or shifted from one to the other to alert when reaching a set point. An indicator for the switch output is also visible. Additional functions enhance security, power saving, and response time.,Verify regulator settings with digital gauge in dry environments,Pressure range: 0-1 MPa,4 pressure units: MPa, kgf/cm2, bar, psi,Switch output: Hysteresis or window comparator (NPN or PNP),Display accuracy: ±2% F.S.,Repeatability: ±1% F.S.