SMC Corporation ISE30A-N01-P-LA1
Pressure Switch, 1/8NPT, M5 female, PNP 1 output, leadwire, brkt
Mfr. Part #: ISE30A-N01-P-LA1 / RS Stock #: 70557551
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Port Size
0.25 in
Primary Type
Pressure Switch
Overview
SMC's ISE30A (pressure) and ZSE30A (vacuum) digital pressure sensors follow in the tradition of the ISE30 and ZSE30 pressure sensors. Now with added features including dual color display, the 30A Series comes with the unique copy feature where the stored parameters in one switch can be copied to up to 10 additional sensors simultaneously, removing the need to manually upload settings and parameters. These high precision, compact sensors are optimal for both machine and panel mounting. The 2-color display transitions from red to green based on process changes. These changes can be monitored as either digital and/or analog outputs. Clear pressure monitoring eliminates guessing and reduces or eliminates time spent retuning or recalibrating equipment.
Features:
?One-Touch Fitting ?Economical Use of Space ?Raised Rubber Button Controls, Simple to Operate ?Plug-In Type Connectors ?High-Precision Resolution 1/1000
Features:
?One-Touch Fitting ?Economical Use of Space ?Raised Rubber Button Controls, Simple to Operate ?Plug-In Type Connectors ?High-Precision Resolution 1/1000