SMC Corporation ISE30A-N01-B-PG
Switch, Pressure, Digital, 2 Color, 1/8 NPT, M5 Female, PNP, PSI
Mfr. Part #: ISE30A-N01-B-PG / RS Stock #: 70229854
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$102.72
10
$97.58
25
$92.44
50
$87.31
100
$82.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connection
1/8 NPT, M5 Female Thread
Display
4-Digit, 7 Segment, 2-Color LCD (red/green)
Function
High Precision Digital Positive Pressure Sensor
IP Rating
IP40
Measurement Range
–0.100 to 1.000 MPa
Mounting Type
Panel Mount
Operating Fluid
Air ; Non-Combustible Gas ; Non-Corrosive Gas
Operating Pressure
-14.5 to 145.04 PSI
Output
PNP Open Collector 2 Outputs
Output Type
PNP
Port Size
0.25 in
Power Supply
12 to 24 VDC
Primary Type
Pressure Switch
Sensing Mode
Air ; Non-Corrosive Gas ; Non-Flammable Gas
Set Point
-0.105 to 1.05 MPa
Supply Voltage
12-24 VDC
Termination
Lead Wires
Overview
SMC's ISE30A (pressure) and ZSE30A (vacuum) digital pressure sensors follow in the tradition of the ISE30 and ZSE30 pressure sensors. Now with added features including dual color display, the 30A Series comes with the unique copy feature where the stored parameters in one switch can be copied to up to 10 additional sensors simultaneously, removing the need to manually upload settings and parameters. These high precision, compact sensors are optimal for both machine and panel mounting. The 2-color display transitions from red to green based on process changes. These changes can be monitored as either digital and/or analog outputs. Clear pressure monitoring eliminates guessing and reduces or eliminates time spent retuning or recalibrating equipment.
Features:
?One-Touch Fitting ?Economical Use of Space ?Raised Rubber Button Controls, Simple to Operate ?Plug-In Type Connectors ?High-Precision Resolution 1/1000
Features:
?One-Touch Fitting ?Economical Use of Space ?Raised Rubber Button Controls, Simple to Operate ?Plug-In Type Connectors ?High-Precision Resolution 1/1000